TruComponents 160806 SMB connector Plug, straight 50 Ω

MPN
160806
EAN-13
2050004910728
Order Code
16-0806
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.43
5+ £5.17
10+ £4.94
25+ £4.83
50+ £4.72
100+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

SMB stands for subminiature B and is used in frequency ranges up to 4 GHz. Unlike SMC plug connectors, this connector is only inserted and not screwed into place. It is used mainly for internal device connections.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174
Cable Ø 2.90mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Insulation Resistance 5000MΩ
Max. frequency 12.4GHz
Misc Attribute 1579398

Reviews

Be the first to submit a review

Trustpilot