TruComponents 160805 SMA connector Socket, horizontal mount 50 Ω

MPN
160805
EAN-13
2050004910681
Order Code
16-0805
Country of Origin
Taiwan
View Full Product Range (31)

Discontinued


This high-quality, horizontal mount socket provides a low-loss connection at 50 Ω, ensuring optimal signal integrity and minimizing attenuation.
Type Connector Socket
Impedance 50Ω
Mounting Direction Horizontal
Cable Type N/A (PCB Mount)
Case Material Brass gold plated
Connector Type Socket, horizontal mount
Contact Termination Print
Insulation Material PTFE
Insulation Resistance 5000MΩ
Misc Attribute 1579394

Trustpilot