TruComponents 160804 N connector Socket, vertical vertical

Image Representative of Range

TruComponents 160804 N connector Socket, vertical vertical

MPN
160804
EAN-13
2050004910636
Order Code
16-0804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.83
5+ £6.50
10+ £6.21
25+ £6.07
50+ £5.94
100+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

This robust connector features exceptional durability, ensuring reliable signal transmission in demanding environments N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Socket
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Material (details) Brass, nickel plated
Max. frequency 11GHz
Misc Attribute 1579389
Temperature Range -55 - +150°C

Reviews

Be the first to submit a review

Trustpilot