TruComponents 160803 N connector Plug, straight

MPN
160803
EAN-13
2050004910582
Order Code
16-0803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.13
5+ £5.84
10+ £5.57
25+ £5.45
50+ £5.33
100+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Designed with precision and compatibility in mind, this straight connector plug ensures optimal signal transmission and durability, making it perfect for both professional and DIY projects N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Plug
Mounting Direction Straight
Cable category Aircell 7
Cable Ø 7.30mm
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, nickel plated
Misc Attribute 1579384

Reviews

Be the first to submit a review

Trustpilot