TruComponents 160802 FME connector Connector, straight

TruComponents 160802 FME connector Connector, straight

MPN
160802
EAN-13
2050004910575
Order Code
16-0802
Country of Origin
Taiwan

Discontinued


TRUCOMPONENTS 160802 FME Connector (Straight), engineered for unparalleled performance and reliability in wireless communication applications. This high-quality connector features a robust design that ensures a secure connection for optimal signal transmission.
Type Connector
Mounting Direction Straight
Cable category Belden H155
Cable Ø 5.5mm
Connector Type Connector, straight
Contact Termination Crimp
Insulation Material PTFE
Misc Attribute 1579383

Trustpilot