TruComponents 160801 BNC connector Plug, straight 50 Ω

Image Representative of Range

TruComponents 160801 BNC connector Plug, straight 50 Ω

MPN
160801
EAN-13
2050004910476
Order Code
16-0801
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.78
5+ £2.65
10+ £2.53
25+ £2.47
50+ £2.42
100+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TRUCOMPONENTS 160801 BNC Connector Plug, designed for seamless integration in your 50 Ω applications.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Max. frequency 4GHz
Misc Attribute 1579373
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot