TruComponents 160800 SMA connector Plug, straight

Image Representative of Range

TruComponents 160800 SMA connector Plug, straight

MPN
160800
EAN-13
2050004910452
Order Code
16-0800
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.31
5+ £3.15
10+ £3.01
25+ £2.94
50+ £2.88
100+ £2.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

This straight SMA connector features a precision-machined brass body with a gold-plated finish, providing exceptional conductivity and resistance to corrosion.
Type Connector Plug
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Misc Attribute 1579371

Reviews

Be the first to submit a review

Trustpilot