TruComponents 160799 SMA connector Plug, straight

Image Representative of Range

TruComponents 160799 SMA connector Plug, straight

MPN
160799
EAN-13
2050004910445
Order Code
16-0799
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.37
5+ £3.21
10+ £3.07
25+ £3.00
50+ £2.93
100+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TRUCOMPONENTS 160799 SMA Connector Plug, designed for reliability and superior performance in RF applications. This straight connector provides a secure and robust connection for coaxial cables, ensuring minimal signal loss and maximal durability
Type Connector Plug
Mounting Direction Straight
Cable Ø 3.20mm
Case Material Brass nickel plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Misc Attribute 1579370

Reviews

Be the first to submit a review

Trustpilot