TruComponents 160796 SMA connector Plug, straight 50 Ω

MPN
160796
EAN-13
2050004910216
Order Code
16-0796
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.60
5+ £5.34
10+ £5.10
25+ £4.98
50+ £4.87
100+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

TRUCOMPONENTS 160796 SMA Connector Plug, a superior choice for reliable RF connections in various applications including telecommunications, network equipment, and electronic circuits.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category H155
Cable Ø 4.1mm
Case Material Brass gold plated
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Misc Attribute 1579347

Reviews

Be the first to submit a review

Trustpilot