TruComponents 160794 SMA connector Plug, horizontal mount 50 Ω

Order Code:

16-0794

Brand: TruComponents MPN: 160794 EAN-13: 2050004910124

Discontinued


TRUCOMPONENTS 160794 SMA Connector Plug, designed for optimal performance and reliability. This horizontal mount connector is perfect for a range of applications, ensuring a secure and stable connection with its 50 Ω impedance
Type Connector Plug
Impedance 50Ω
Case Material Brass gold plated
Connector Type Plug, horizontal mount
Contact Termination Print
Front panel thickness 8.4mm
Insulation Material PTFE
Insulation Resistance 5000MΩ
Misc Attribute 1579338

Trustpilot