TruComponents 160793 TNC connector Socket, straight 50 Ω

MPN
160793
EAN-13
2050004910032
Order Code
16-0793
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.36
5+ £4.15
10+ £3.96
25+ £3.87
50+ £3.79
100+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TRUCOMPONENTS 160793 TNC Connector Socket, a straight 50 Ω interface designed for maximum performance and reliability. Perfectly crafted for RF signal applications, this high-quality connector ensures minimal signal loss and enhances the integrity of your connections.
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Socket, straight
Insulation Material PTFE
Misc Attribute 1579329

Reviews

Be the first to submit a review

Trustpilot