TruComponents 160789 SMA reverse polarity connector Socket, vertical

MPN
160789
EAN-13
2050004909777
Order Code
16-0789
Country of Origin
Taiwan
View Full Product Range (31)

Discontinued


TRUCOMPONENTS 160789 SMA Reverse Polarity Connector Socket, designed for optimum performance and reliability
Type Connector Socket
Mounting Direction Vertical
Cable Ø 2.90mm
Case Material Brass gold plated
Connector Type Socket, vertical vertical
Contact Termination Crimp
Insulation Material PTFE
Material (details) Brass, gold plated
Misc Attribute 1579303

Trustpilot