TruComponents 160785 SMA connector Socket, straight

MPN
160785
EAN-13
2050004909623
Order Code
16-0785
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.53
5+ £4.32
10+ £4.12
25+ £4.03
50+ £3.94
100+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TRUCOMPONENTS 160785 SMA Connector Socket, designed for seamless integration and optimal performance
Type Connector Socket
Mounting Direction Straight
Cable category RG 174 U
Cable Ø 2.90mm
Case Material Brass gold plated
Connector Type Socket, straight
Contact Termination Soldering
Insulation Material PTFE
Insulation Resistance 5000MΩ
Max. frequency 12.4GHz
Misc Attribute 1579288

Reviews

Be the first to submit a review

Trustpilot