TruComponents 160784 N connector Socket, vertical vertical

MPN
160784
EAN-13
2050004909562
Order Code
16-0784
Country of Origin
China
View Full Product Range (15)

Discontinued


N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Socket
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Material (details) Brass, nickel plated
Max. frequency 11GHz
Misc Attribute 1579282
Temperature Range -55 - +150°C

Trustpilot