TruComponents 160782 N connector Plug, straight

Image Representative of Range

TruComponents 160782 N connector Plug, straight

MPN
160782
EAN-13
2050004909548
Order Code
16-0782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.04
5+ £5.75
10+ £5.49
25+ £5.37
50+ £5.25
100+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Plug
Mounting Direction Straight
Cable Ø 10.30mm
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, nickel plated
Max. frequency 4GHz
Misc Attribute 1579280

Reviews

Be the first to submit a review

Trustpilot