TruComponents 160778 BNC connector Plug, straight 75 Ω

Image Representative of Range

TruComponents 160778 BNC connector Plug, straight 75 Ω

MPN
160778
EAN-13
2050004905458
Order Code
16-0778
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.94
5+ £2.80
10+ £2.67
25+ £2.61
50+ £2.55
100+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

TRUCOMPONENTS 160778 BNC Connector Plug, designed for optimal performance at 75 Ω. This straight connector delivers a reliable and high-quality connection, ensuring that your signals remain clear and interference-free
Type Connector Socket
Impedance 75Ω
Mounting Direction Straight
Cable category RG 6
Cable Ø 5mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Max. frequency 4GHz
Misc Attribute 1579271
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot