TruComponents 160776 BNC connector Socket, vertical vertical 75 Ω

Image Representative of Range

TruComponents 160776 BNC connector Socket, vertical vertical 75 Ω

MPN
160776
EAN-13
2050004905410
Order Code
16-0776
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £4.20
5+ £4.00
10+ £3.82
25+ £3.74
50+ £3.66
100+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TRUCOMPONENTS 160776 BNC Connector Socket, designed for superior performance and reliability in any vertical application
Type Connector Socket
Impedance 75Ω
Mounting Direction Vertical
Cable category RG 59 B/U
Cable Ø 5.5mm
Connector Type Socket, vertical vertical
Contact Termination Crimp
Front panel thickness 4mm
Insulation Material Delrin
Material (details) Brass, nickel plated
Max. frequency 4GHz
Misc Attribute 1579267
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot