TruComponents 160775 TNC connector Plug, straight 50 Ω

MPN
160775
EAN-13
2050004905397
Order Code
16-0775
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.18
5+ £3.98
10+ £3.79
25+ £3.71
50+ £3.63
100+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

TRUCOMPONENTS 160775 TNC Connector Plug, designed for superior connectivity in a variety of applications. This straight 50 Ω connector ensures a stable and low-loss connection, making it ideal for radio frequency and microwave systems
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 4.10mm
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material Delrin
Misc Attribute 1579265

Reviews

Be the first to submit a review

Trustpilot