TruComponents 160772 FME connector Plug, straight

MPN
160772
EAN-13
2050004905212
Order Code
16-0772
Country of Origin
China

Discontinued


FME (SAP) Plug connector - are miniaturized plug connectors especially for mobile phones uotp 3 GHz in vehicles. A Cable coupler serves as a basic element, which due to its small diameter, facilitates the mounting of the wires in vehicles . The Insulation material consists of PTFE.
Type Connector Plug
Mounting Direction Straight
Cable category Low Loss
Cable Ø 5mm
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Brass, nickel plated
Misc Attribute 1579247

Trustpilot