TruComponents 160770 N connector Plug, straight

Image Representative of Range

TruComponents 160770 N connector Plug, straight

MPN
160770
EAN-13
2050004905168
Order Code
16-0770
Country of Origin
Germany
View Full Product Range (15)

Discontinued


N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.
Type Connector Plug
Mounting Direction Straight
Cable Ø 5mm
Connector Type Plug, straight
Contact Termination Soldering
Material (details) Brass, nickel plated
Max. frequency 4GHz
Misc Attribute 1579242

Trustpilot