TruComponents 160769 BNC connector Socket, straight 50 Ω

Image Representative of Range

TruComponents 160769 BNC connector Socket, straight 50 Ω

MPN
160769
EAN-13
2050004905069
Order Code
16-0769
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.55
5+ £3.38
10+ £3.23
25+ £3.15
50+ £3.09
100+ £3.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TRUCOMPONENTS 160769 BNC Connector Socket, featuring a straight design optimized for 50 Ω applications
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 3.2mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Termination Crimp
Insulation Material Delrin
Misc Attribute 1579232
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot