TruComponents 160768 SMA connector Socket, vertical vertical

Image Representative of Range

TruComponents 160768 SMA connector Socket, vertical vertical

MPN
160768
EAN-13
4053199494446
Order Code
16-0768
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.43
5+ £5.17
10+ £4.94
25+ £4.83
50+ £4.72
100+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

TRUCOMPONENTS 160768 SMA Connector Socket. Designed for optimal performance, this vertical SMA connector socket ensures reliable signal transmission in tight spaces.
Type Connector Socket
Mounting Direction Vertical
Case Material Brass nickel plated
Connector Type Socket, vertical vertical
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 18GHz
Misc Attribute 1577819

Reviews

Be the first to submit a review

Trustpilot