TruComponents 160767 TNC connector Plug, right angle 50 Ω

Image Representative of Range

TruComponents 160767 TNC connector Plug, right angle 50 Ω

MPN
160767
EAN-13
4053199494378
Order Code
16-0767
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.40
5+ £7.05
10+ £6.73
25+ £6.58
50+ £6.43
100+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

TRUCOMPONENTS 160767 TNC Connector Plug. Designed for superior performance in a compact form, this right-angle connector is the ideal choice for applications requiring a reliable 50 Ω impedance.
Type Connector Plug
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58 C/U
Cable Ø 3.2mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Insulation Material Delrin
Max. frequency 4GHz
Misc Attribute 1577812

Reviews

Be the first to submit a review

Trustpilot