TruComponents 160765 SMA connector Plug, right angle 50 Ω

MPN
160765
EAN-13
2050004882278
Order Code
16-0765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.69
5+ £1.61
10+ £1.54
25+ £1.50
50+ £1.47
100+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

TRUCOMPONENTS 160765 SMA Connector Plug. Designed for optimal signal integrity, this right-angle connector offers a reliable 50 Ω impedance for superior transmission quality
Type Connector Plug
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Cable Ø 1.7mm
Connector Type Plug, right angle
Contact Termination Soldering
Material (details) Brass, gold plated
Max. frequency 6GHz
Misc Attribute 93038c8

Reviews

Be the first to submit a review

Trustpilot