TruComponents 160764 SMA connector Socket, vertical vertical 50 Ω

MPN
160764
EAN-13
2050004876062
Order Code
16-0764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.48
10+ £1.42
25+ £1.39
50+ £1.36
100+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

This vertical 50 Ω socket offers robust construction, ensuring durability and excellent electrical conductivity to minimize signal loss. Ideal for RF and microwave applications, its compact design enables seamless integration into a variety of circuits and systems.
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Cable Type N/A (PCB Mount)
Connector Type Socket, vertical vertical
Contact Termination Print
Material (details) Brass, gold plated
Misc Attribute SMA-KE1

Reviews

Be the first to submit a review

Trustpilot