TruComponents 160763 SMA connector Plug, right angle 50 Ω

MPN
160763
EAN-13
2050004882209
Order Code
16-0763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.86
5+ £1.78
10+ £1.70
25+ £1.66
50+ £1.62
100+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Perfect for use in RF applications, this high-quality 50 Ω connector is built for reliability, providing excellent performance and durability in various settings
Type Connector Plug
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 174
Connector Type Plug, right angle
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute 93038c4

Reviews

Be the first to submit a review

Trustpilot