TruComponents 160762 SMA connector Plug, straight 50 Ω

MPN
160762
EAN-13
2050004882193
Order Code
16-0762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.17
10+ £1.12
25+ £1.09
50+ £1.07
100+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

This straight SMA connector is the perfect choice for RF applications, ensuring reliable signal transmission in telecommunications, wireless networks, and various electronic devices.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Cable Ø 1.7mm
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute 93038c7

Reviews

Be the first to submit a review

Trustpilot