TruComponents 160761 SMA connector Socket, straight 50 Ω

MPN
160761
EAN-13
2050004882186
Order Code
16-0761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.71
5+ £1.63
10+ £1.56
25+ £1.52
50+ £1.49
100+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 314 in stock

TRUCOMPONENTS 160761 SMA Connector Socket! This high-quality, straight SMA socket is designed for 50 Ω applications, ensuring optimal signal integrity and minimal transmission loss
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174
Connector Type Socket, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute 93038c5

Reviews

Be the first to submit a review

Trustpilot