TruComponents 160760 SMA connector Plug, straight 50 Ω

MPN
160760
EAN-13
2050004881950
Order Code
16-0760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.54
5+ £1.46
10+ £1.40
25+ £1.37
50+ £1.34
100+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

TRUCOMPONENTS 160760 SMA Connector Plug, a top-tier solution designed for superior performance in 50 Ω applications. This straight connector boasts durable construction for optimal signal integrity, ensuring you get the most out of your high-frequency systems.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174
Cable Ø 1.6mm
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute SMA-JC-RG174-2

Reviews

Be the first to submit a review

Trustpilot