TruComponents 160759 SMA connector Socket, straight 50 Ω

MPN
160759
EAN-13
2050004886849
Order Code
16-0759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.75
5+ £1.67
10+ £1.60
25+ £1.56
50+ £1.53
100+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 511 in stock

TRUCOMPONENTS 160759 SMA Connector Socket. Designed for high-performance applications, this straight 50 Ω SMA socket connector ensures optimal signal integrity and reliability in RF and microwave communications.
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 3.1mm
Connector Type Socket, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute SMA-KC-RG58-1

Reviews

Be the first to submit a review

Trustpilot