TruComponents 160758 SMA connector Socket, built-in 50 Ω

MPN
160758
EAN-13
2050004881936
Order Code
16-0758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.94
5+ £1.86
10+ £1.77
25+ £1.73
50+ £1.69
100+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 332 in stock

This high-quality socket features a built-in 50 Ω impedance, ensuring optimal signal integrity and minimal loss for your critical communication systems
Type Connector Socket
Impedance 50Ω
Connector Type Socket, built-in
Contact Termination Soldering
Length 27.4mm
Material (details) Brass, gold plated
Misc Attribute SMA-KFD

Reviews

Be the first to submit a review

Trustpilot