TruComponents 160757 SMA reverse polarity connector Socket, vertical 50 Ω

MPN
160757
EAN-13
2050004881929
Order Code
16-0757
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.84
5+ £1.75
10+ £1.68
25+ £1.64
50+ £1.60
100+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

Reverse SMA plug connectors – possess a reverse polarity. The exterior design resembles that of the SMA plug connectors. However, the inner conductor has an inverted design. Reverse SMA is often used for antenna connections on WLAN devices.
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Cable category RG 174
Cable Ø 1.7mm
Connector Type Socket, vertical vertical
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute SMA-KC-RG174

Reviews

Be the first to submit a review

Trustpilot