TruComponents 160755 SMA reverse polarity connector Socket, straight 50 Ω

MPN
160755
EAN-13
2050004881899
Order Code
16-0755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.58
5+ £1.50
10+ £1.44
25+ £1.40
50+ £1.37
100+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 591 in stock

Reverse SMA plug connectors – possess a reverse polarity. The exterior design resembles that of the SMA plug connectors. However, the inner conductor has an inverted design. Reverse SMA is often used for antenna connections on WLAN devices.
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 3.1mm
Connector Type Socket, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute SMA-JC-RG58-2

Reviews

Be the first to submit a review

Trustpilot