TruComponents 160754 SMA reverse polarity connector Plug, right angle 50 Ω

MPN
160754
EAN-13
2050004881882
Order Code
16-0754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.45
5+ £1.38
10+ £1.32
25+ £1.29
50+ £1.26
100+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Reverse SMA plug connectors – possess a reverse polarity. The exterior design resembles that of the SMA plug connectors. However, the inner conductor has an inverted design. Reverse-SMA is often used for antenna connections at the WLAN devices.
Type Connector Plug
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58
Cable Ø 3.2mm
Connector Type Plug, right angle
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute SMA-JWC-RG58

Reviews

Be the first to submit a review

Trustpilot