TruComponents 160753 SMA reverse polarity connector Plug, straight 50 Ω

MPN
160753
EAN-13
2050004872187
Order Code
16-0753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.40
5+ £1.34
10+ £1.28
25+ £1.25
50+ £1.22
100+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 533 in stock

Reverse SMA plug connectors – possess a reverse polarity. The exterior design resembles that of the SMA plug connectors. However, the inner conductor has an inverted design. Reverse SMA is often used for antenna connections on WLAN devices.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58
Cable Ø 3.1mm
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute SMA-JC-RG58-1

Reviews

Be the first to submit a review

Trustpilot