TruComponents 160751 SMA connector Socket, straight 50 Ω

MPN
160751
EAN-13
2050004875874
Order Code
16-0751
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.46
5+ £1.40
10+ £1.34
25+ £1.30
50+ £1.27
100+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

TRUCOMPONENTS 160751 SMA Connector Socket. Designed for optimal performance, this straight 50 Ω SMA connector offers robust durability and exceptional signal integrity, making it ideal for telecommunications, RF testing, and industrial applications.
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Cable Ø 1.7mm
Connector Type Socket, straight
Contact Termination Crimp
Material (details) Brass, gold plated
Misc Attribute SMA-KC-RG316

Reviews

Be the first to submit a review

Trustpilot