TruComponents 160745 BNC connector Socket, horizontal mount 50 Ω

MPN
160745
EAN-13
2050004874327
Order Code
16-0745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.72
5+ £2.59
10+ £2.47
25+ £2.42
50+ £2.36
100+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

TRUCOMPONENTS 160745 BNC Connector Socket, designed for seamless horizontal mounting and optimized for 50 Ω applications- Solder connection
Type Connector Socket
Impedance 50Ω
Mounting Direction Horizontal
Connector Type Socket, horizontal mount
Contact Termination Print
Front panel thickness 4mm
Insulation Material Polyamide 6.6
Material (details) Brass, nickel plated
Misc Attribute 740845
Seal Type Bayonet

Reviews

Be the first to submit a review

Trustpilot