TruComponents 160744 BNC connector Plug, straight 75 Ω

MPN
160744
EAN-13
2050004877281
Order Code
16-0744
Country of Origin
China
View Full Product Range (44)

Discontinued


TRUCOMPONENTS 160744 BNC Connector Plug, designed for seamless integration in your audio, video, and data systems. This straight BNC connector, optimized for 75 Ω, ensures minimal signal loss and superior transmission quality, making it an ideal choice for professional and home applications alike.
Type Connector Plug
Impedance 75Ω
Mounting Direction Straight
Cable Ø 6.50mm
Connector Type Plug, straight
Contact Material Brass nickel plated
Contact Termination Soldering
Insulation Material PTFE
Material (details) Brass, nickel plated
Misc Attribute 740829
Seal Type Bayonet

Trustpilot