TruComponents 160743 BNC connector Plug, straight 50 Ω

MPN
160743
EAN-13
4016139264202
Order Code
16-0743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £3.26
5+ £3.10
10+ £2.97
25+ £2.91
50+ £2.84
100+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

TRUCOMPONENTS 160743 BNC Connector Plug, designed for high-performance applications requiring reliable, low-loss signal transmission. This straight 50 Ω plug is perfect for various setups, including video surveillance, broadcasting, and data networking
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Contact Termination Screws
Length 43mm
Max. frequency 1GHz
Misc Attribute LT-BNC-DC
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot