TruComponents 160741 BNC connector Socket, straight 50 Ω

MPN
160741
EAN-13
4016139264820
Order Code
16-0741
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
2+ £2.91
5+ £2.78
10+ £2.65
25+ £2.59
50+ £2.53
100+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

Designed for optimal performance, this straight 50 Ω connector ensures reliable signal transmission and minimal loss, making it ideal for professional audio, video, and RF applications
Type Connector Socket
Impedance 50Ω
Mounting Direction Straight
Connector Type Socket, straight
Contact Termination Screws
Length 38mm
Max. frequency 1GHz
Misc Attribute LT-BNC-F
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot