TruComponents 160718 UHF adapter UHF socket - UHF plug Bulk

MPN
160718
EAN-13
4064161148144
Order Code
16-0718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.48
5+ £3.40
10+ £3.33
25+ £3.25
50+ £3.18
100+ £3.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 630 in stock

This high-quality UHF socket to UHF plug adapter allows for seamless connections in a variety of applications, from radio communications to TV antennas and beyond. Built with durability in mind, this bulk adapter is ideal for both professional and DIY projects, ensuring optimal performance and stability for your equipment.
Adaptor Type UHF plug
Connector 1 UHF Female
Connector 2 UHF male
Case Material Brass nickel plated
Connector Type Adapter, right angle
Factory colour Silver
Impedance 50Ω
Max. frequency 0.2GHz
Misc Attribute TC-9199216
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Type UHF adapter

Reviews

Be the first to submit a review

Trustpilot