TruComponents 160717 UHF adapter UHF socket - UHF socket Bulk

MPN
160717
EAN-13
4064161148137
Order Code
16-0717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.38
5+ £2.31
10+ £2.26
25+ £2.21
50+ £2.17
100+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

TruComponents 160717 UHF Adapter! Designed for seamless integration and optimal performance, this UHF socket is perfect for all your RF needs, whether for professional audio, broadcasting, or telecommunications.
Adaptor Type UHF socket
Connector 1 UHF Female
Connector 2 UHF female
Case Material Brass nickel plated
Connector Type Adapter
Factory colour Silver
Impedance 50Ω
Max. frequency 0.2GHz
Misc Attribute TC-9199212
Packaging Type Bulk
Plastic free packaging Plastic-free packaging
Type UHF adapter

Reviews

Be the first to submit a review

Trustpilot