TruComponents 160655 TNC adapter TNC plug - UHF socket

MPN
160655
EAN-13
2050004910742
Order Code
16-0655
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.63
5+ £5.50
10+ £5.37
25+ £5.25
50+ £5.14
100+ £5.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TruComponents 160655 TNC Adapter, expertly designed to connect TNC plugs to UHF sockets. This high-quality adapter features durable construction for reliable performance in even the most demanding applications.
Adaptor Type UHF socket
Connector 1 TNC male
Connector 2 UHF female
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin
Misc Attribute 1579400
Type TNC adapter

Reviews

Be the first to submit a review

Trustpilot