TruComponents 160638 N adapter N plug - UHF socket

MPN
160638
EAN-13
2050004910056
Order Code
16-0638
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


TruComponents 160638 N Adapter, designed for reliability and superior performance. This high-quality N plug to UHF socket adapter is essential for any professional and hobbyist looking to enhance their RF application
Adaptor Type UHF socket
Connector 1 N male
Connector 2 UHF female
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 50Ω
Insulation Material Delrin
Misc Attribute 1579331
Type N adapter

Trustpilot