TruComponents 160621 UHF adapter UHF plug - RCA socket (phono)

MPN
160621
EAN-13
4053199494439
Order Code
16-0621
Country of Origin
China
View Full Product Range (9)

Discontinued


TruComponents 160621 UHF Adapter, designed for seamless integration between UHF plug and RCA socket (phono) connections. Perfect for home audio systems, professional setups, or DIY projects, this durable and reliable adapter ensures superior signal transfer for clear, interference-free sound
Adaptor Type RCA socket (phono)
Connector 1 UHF male
Connector 2 RCA Female
Case Material Brass nickel plated
Connector Type Adapter, straight
Impedance 75Ω
Insulation Material Delrin
Misc Attribute 1577818
Type UHF adapter

Trustpilot