TruComponents 1583141 Ring Terminal 95mm² Max 12mm Hole Metal 1 piece

Image Representative of Range

TruComponents 1583141 Ring Terminal 95mm² Max 12mm Hole Metal 1 piece

MPN
1583141
EAN-13
2050004927771
Order Code
13-2794
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £4.70
10+ £4.37
50+ £4.26
100+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The TruComponents 1583141 ring terminal is a metal, non-insulated connector with a 95 mm² maximum cross section and a 12 mm hole diameter. This robust crimp connector is ideal for automotive and car applications requiring reliable electrical connections. Its design accommodates solder-free connections, enhancing its versatility in various electrical setups.
Colour Metal
Insulated Not insulated
Stud Size 12mm
Maximum Wire Size (mm2) 95mm
Contact Material Copper silver plated
Cross-section range 95 mm² (max)
Hole Ø 12mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG -2
Product Type Ring Terminal
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot