TruComponents 1583140 Ring Terminal 95mm² 8mm Hole Non-Insulated Metal

Image Representative of Range

TruComponents 1583140 Ring Terminal 95mm² 8mm Hole Non-Insulated Metal

MPN
1583140
EAN-13
2050004927764
Order Code
13-2793
Country of Origin
Poland
View Full Product Range (83)

Discontinued


The TruComponents 1583140 ring terminal is an uninsulated crimp connector designed for a maximum cross section of 95 mm² with an 8 mm hole diameter. It's made from metal and is ideal for automotive applications such as car crimp terminals. This product allows for solder-free connections, suitable for securing wires in electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 95mm
Contact Material Copper silver plated
Cross-section range 95 mm² (max)
Hole Ø 8mm
max. cross section 95mm²
Maximimum Wire Gauge (AWG) 2
Maximum Wire Size AWG -2
Product Type Ring Terminal
Thread Size M8

Trustpilot