TruComponents 1583139 Ring Terminal 70 mm² 10 mm Hole Metal 1 piece

Image Representative of Range

TruComponents 1583139 Ring Terminal 70 mm² 10 mm Hole Metal 1 piece

MPN
1583139
EAN-13
2050004927757
Order Code
13-2792
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £2.07
10+ £1.93
50+ £1.88
100+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

TruComponents manufactures the 1583139 ring terminal, designed for a maximum cross section of 70 mm² and a hole diameter of 10 mm. This non-insulated metal terminal is ideal for automotive and electrical applications requiring secure, solder-free connections. Common uses include connecting cables in vehicles and electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10mm
Contact Material Copper silver plated
Cross-section range 70 mm² (max)
Hole Ø 10mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Product Type Ring Terminal
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot