TruComponents 1583138 Ring Terminal 70mm² 8mm Metal Uninsulated 1 piece

Image Representative of Range

TruComponents 1583138 Ring Terminal 70mm² 8mm Metal Uninsulated 1 piece

MPN
1583138
EAN-13
2050004927740
Order Code
13-2791
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
2+ £2.13
10+ £1.98
50+ £1.93
100+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The TruComponents 1583138 is a metal ring terminal with a maximum cross section of 70 mm² and an 8 mm hole diameter. It is an uninsulated, solder-free crimp connector, ideal for automotive and car applications. This single piece offers robust electrical connections without insulating material.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 70mm²
Contact Material Copper silver plated
Cross-section range 70 mm² (max)
Hole Ø 8mm
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 1
Maximum Wire Size AWG -1
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot