TruComponents 1583137 Ring Terminal 50mm² 8mm Hole Not Insulated Metal

Image Representative of Range

TruComponents 1583137 Ring Terminal 50mm² 8mm Hole Not Insulated Metal

MPN
1583137
EAN-13
2050004927733
Order Code
13-2790
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (83)
Qty Unit Price (Ex VAT)
3+ £1.37
10+ £1.28
50+ £1.24
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

TruComponents manufactures the 1583137 ring terminal, a non-insulated, metal crimp connector designed for a maximum cross-section of 50 mm² with a hole diameter of 8 mm. This robust terminal is typically used in automotive and industrial applications where secure electrical connections are required. Its solder-free design simplifies installation while providing reliable performance.
Colour Metal
Insulated Not insulated
Stud Size 8mm
Maximum Wire Size (mm2) 50mm²
Contact Material Copper silver plated
Cross-section range 50 mm² (max)
Hole Ø 8mm
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 0
Maximum Wire Size AWG 0
Product Type Ring Terminal
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot